8-320562-2 | AMP
Butt connectorwith insulation, 1.25-2 mm², AWG 16 to 14, transparent/blue, 32.13 mm, 8-320562-2
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 20 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.0944 €
50 pcs.
1.8802 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt splice, 8-320562-2, AMP
Splices, Butt splice, 16-14 AWG Wire size, 1.25-2 mm² Wire size, Standard, 2.05-5.18 kcmil Wire size, 2050-5180 CMA Wire size, Copper.
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 16 bis 14 | |
Colour | transparent/blau | |
Isolated | Yes | |
Length | 32.13 mm | |
Cable cross-section | 1,25-2 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |