8-321198-1 | AMP

Butt connector, uninsulated, 0.12-0.4 mm², AWG 26 to 22, silver, 9.78 mm, 8-321198-1

Order No.: 39P8475
EAN: 4099889610772
MPN:
8-321198-1
8-321198-1 AMP Butt splices Image 1
8-321198-1 AMP Butt splices Image 2
8-321198-1 AMP Butt splices Image 3
8-321198-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 21 pcs.
Available in 5 Days: 1,600 pcs.
Leadtime: 28 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 8-321198-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Strap, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 2.08 mm, Wire Size: 26-22 AWG, Wire Size: 0.12-0.4 mm², Barrel Inside Diameter: 0.79 mm, Wire Size: 202-810 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Comment: 26-22 Splice are 26-24 range in accordance with MIL-T-7928.

Technical specifications
Version Stoßverbinder
Cable cross-section 0,12-0,4 mm²
AWG cross-section AWG 26 bis 22
Isolated No
Colour silber
Material Kupfer
shrinkable tubing No
Length 9.78 mm
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes