8-321235-1 | AMP

Butt connectorwith insulation, 0.33-6 mm², AWG 22 to 10, natural, 66.68 mm, 8-321235-1

Order No.: 72P1880
EAN: 4099891741747
MPN:
8-321235-1
Series: FASTON 250
8-321235-1 AMP Butt splices Image 1
8-321235-1 AMP Butt splices Image 2
8-321235-1 AMP Butt splices Image 3
8-321235-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 3,400 pcs.
Leadtime: 55 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt splice, 8-321235-1, AMP

Splice, Butt splice, 22 - 10 AWG Wire size, 0.33 - 6 mm² Wire size, Splice capacity 1, Brass, Length 66.68 mm, Loose piece.

Technical specifications
Version Stoßverbinder
AWG cross-section AWG 22 bis 10
Colour natur
Isolated Yes
Length 66.68 mm
Cable cross-section 0,33-6 mm²
Material Messing
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes