8-321519-1 | AMP

End connectorwith insulation, 0.3-6.0 mm², AWG 22 to 10, purple, 31.75 mm, 8-321519-1

Order No.: 38P3256
EAN: 4099889609790
MPN:
8-321519-1
8-321519-1 AMP Butt splices Image 1
8-321519-1 AMP Butt splices Image 2
8-321519-1 AMP Butt splices Image 3
8-321519-1 AMP Butt splices Image 4
8-321519-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 4,250 pcs.
Leadtime: 24 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 8-321519-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Material: Copper, Splice Color: Purple, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 12-10 AWG, Wire Size: 0.3-6 mm², Splice Wire Insulation Diameter (Max): 9.14 mm, Wire Size: 3248-13100 CMA, Wire Size: 3.248-13.1 kcmil, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version Endverbinder
Cable cross-section 0,3-6,0 mm²
AWG cross-section AWG 22 bis 10
Isolated Yes
Colour violett
Material Kupfer
shrinkable tubing No
Length 31.75 mm
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes