8-323994-2 | AMP

Butt connectorwith insulation, 0.12-0.4 mm², AWG 26 to 22, yellow, 22.61 mm, 8-323994-2

Order No.: 40P7728
EAN: 4099889611120
MPN:
8-323994-2
8-323994-2 AMP Butt splices Image 1
8-323994-2 AMP Butt splices Image 2
8-323994-2 AMP Butt splices Image 3
8-323994-2 AMP Butt splices Image 4
8-323994-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
1,832.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.8326 €

Splice, 8-323994-2, AMP

Discrete Wire Type: Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Number of Serrations: 8, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Yellow-Translucent, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 26-22 AWG, Wire Size: 0.12-0.4 mm², Splice Wire Insulation Diameter (Max): 2.08 mm, Wire Size: 202-810 CMA, Wire Size: 0.202-0.81 kcmil, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 26 to 22
Colour yellow
Isolated Yes
Length 22.61 mm
Cable cross-section 0.12-0.4 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes