8-324001-1 | AMP

Butt connector, uninsulated, 0.2-0.6 mm², AWG 24 to 20, silver, 12.45 mm, 8-324001-1

Order No.: 39P8541
EAN: 4099889611014
MPN:
8-324001-1
8-324001-1 AMP Butt splices Image 1
8-324001-1 AMP Butt splices Image 2
8-324001-1 AMP Butt splices Image 3
8-324001-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 8-324001-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Strap, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 2.67 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Barrel Inside Diameter: 1.09 mm, Wire Size: 320-1290 CMA, High Temperature Rating: 170 °C, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 24 to 20
Colour silver
Isolated No
Length 12.45 mm
Cable cross-section 0.2-0.6 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin JP
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes