8-324484-1 | AMP

Splicewith insulation, transparent, 13.08 mm, 8-324484-1

Order No.: 72P1882
EAN: 4099891741754
MPN:
8-324484-1
AMP
8-324484-1 AMP Butt splices
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 843 pcs.
Leadtime: 12 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.3689 €

Wire cap, 8-324484-1, AMP

Wire cap, fully insulated, 13.08 mm.

Technical specifications
Version Splice
Colour transparent
Isolated Yes
Length 13.08 mm
Material copper
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes