8-328307-1 | AMP
Foil connectorwith insulation, 0.3-0.9 mm², AWG 22 to 18, red, 11.3 mm, 8-328307-1
Order No.: 72P1889
EAN: 4099891741761
MPN:
8-328307-1
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 1,364 pcs.
Leadtime: 23 Weeks **
Total Price:
219.56 € *
Price list
Quantity
Price per unit*
450 pcs.
0.4879 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire cap, 8-328307-1, AMP
Wire cap, fully insulated, 11.3 mm.
Technical specifications
Version | Folienverbinder | |
AWG cross-section | AWG 22 bis 18 | |
Colour | rot | |
Isolated | Yes | |
Length | 11.3 mm | |
Cable cross-section | 0,3-0,9 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |