8-328427-1 | AMP

Butt connectorwith insulation, 1.25-2.0 mm², AWG 16 to 14, natural, 26.16 mm, 8-328427-1

Order No.: 39P3922
EAN: 4099889610369
MPN:
8-328427-1
8-328427-1 AMP Butt splices Image 1
8-328427-1 AMP Butt splices Image 2
8-328427-1 AMP Butt splices Image 3
8-328427-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 18 Weeks **
Total Price:
292.74 € *
Price list
Quantity
Price per unit*
300 pcs.
0.9758 €
500 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 8-328427-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Number of Serrations: 16, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Splice Wire Insulation Diameter (Max): 3.56 mm, Barrel Inside Diameter: 3.61 mm, Wire Size: 2050-5180 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: 90 °C, Heavy Duty: Yes, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe natur
Isoliert Yes
Länge 26.16 mm
Leiterquerschnitt 1,25-2,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland SG
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes