8-330367-1 | AMP
Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, 14.68 mm, 8-330367-1
Order No.: 72P1896
EAN: 4099891741778
MPN:
8-330367-1
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 1,376 pcs.
Leadtime: 14 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8092 €
600 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt splice, 8-330367-1, AMP
Butt splice, Solid, Stranded, Tin, 22-16 AWG, Serrated, Closed, Uninsulated, Loose piece.
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 22 bis 16 | |
Isolated | No | |
Length | 14.68 mm | |
Cable cross-section | 0,3-1,42 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |