8-34067-1 | AMP
Butt connectorwith insulation, 0.26-1.65 mm², AWG 22 to 16, red, 27.05 mm, 8-34067-1
Unit Price (€ / pc.)
0.8449 € *
Available in 5 Days: 6,890 pcs. - if ordered today
Butt splice, 8-34067-1, AMP
Splices, Butt splice, 22-16 AWG Wire size, 0.26-1.65 mm² Wire size, 0.51-3.26 kcmil Wire size, 509-3260 CMA Wire size, Copper, Red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.26-1.65 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| Length | 27.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |