8-34070-1 | AMP
Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 27.33 mm, 8-34070-1
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 39 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt splice, 8-34070-1, AMP
Splices, Butt splice, 22-16 AWG Wire size, 0.3-1.42 mm² Wire size, Standard, 509-3260 CMA Wire size, Copper, Red, Serrated.
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 22 bis 16 | |
Colour | rot | |
Isolated | Yes | |
Length | 27.33 mm | |
Cable cross-section | 0,3-1,42 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |