8-34071-1 | AMP
Butt connectorwith insulation, 1.25-2 mm², AWG 16 to 14, blue, 1.07 mm, 8-34071-1
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 36,962 pcs.
Leadtime: 39 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt splice, 8-34071-1, AMP
Splices, Butt splice, 16-14 AWG Wire size, 1.25-2 mm² Wire size, Standard, 2050-5180 CMA Wire size, Copper, Blue, Serrated.
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Isolated | Yes | |
Length | 1.07 mm | |
Cable cross-section | 1,25-2 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |