8-34130-1 | AMP

Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, silver, 7.65 mm, 8-34130-1

Order No.: 39P8510
EAN: 4099889610840
MPN:
8-34130-1
8-34130-1 AMP Butt splices Image 1
8-34130-1 AMP Butt splices Image 2
8-34130-1 AMP Butt splices Image 3
8-34130-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6545 €

Splice, 8-34130-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 3.58 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Barrel Inside Diameter: 1.55 mm, Wire Size: 509-3.260 CMA, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 22 to 16
Colour silver
Isolated No
Length 7.65 mm
Cable cross-section 0.3-1.42 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes