8-34137-1 | AMP

Butt connector, uninsulated, 1.25-2.0 mm², AWG 16 to 14, silver, 7.65 mm, 8-34137-1

Order No.: 39P8513
EAN: 4099889610871
MPN:
8-34137-1
8-34137-1 AMP Butt splices Image 1
8-34137-1 AMP Butt splices Image 2
8-34137-1 AMP Butt splices Image 3
8-34137-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 8-34137-1, AMP

Discrete Wire Type: Solid or Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Number of Serrations: 8, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 4.19 mm, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Barrel Inside Diameter: 2.16 mm, Wire Size: 2050-5180 CMA, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 16 to 14
Colour silver
Isolated No
Length 7.65 mm
Cable cross-section 1.25-2.0 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes