8-35115-1 | AMP

End connectorwith insulation, 0.3-2.0 mm², AWG 22 to 14, natural, 17.27 mm, 8-35115-1

Order No.: 38P3247
EAN: 4099889609714
MPN:
8-35115-1
8-35115-1 AMP Butt splices Image 1
8-35115-1 AMP Butt splices Image 2
8-35115-1 AMP Butt splices Image 3
8-35115-1 AMP Butt splices Image 4
8-35115-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8925 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 8-35115-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Splice Barrel Type: Closed Barrel, Number of Serrations: 4, Plating Material: Tin, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 22-14 AWG, Wire Size: 0.3-2 mm², Splice Wire Insulation Diameter (Max): 6.35 mm, Wire Size: 509-5180 CMA, Splice Overall Length: 17.27 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECN, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Comment: ECN-300V, 105°C.

Technical specifications
Version Endverbinder
Cable cross-section 0,3-2,0 mm²
AWG cross-section AWG 22 bis 14
Isolated Yes
Colour natur
Material Kupfer
shrinkable tubing No
Length 17.27 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes