8-55792-1 | AMP
Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, 27.33 mm, 8-55792-1
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 318 pcs.
Leadtime: 14 Weeks **
Butt splice, 8-55792-1, AMP
Splice, Butt, Wire size 22-16 AWG, Insulation support, Copper, Red stripes, Fully insulated, Loose piece.
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 22 to 16 | |
Isolated | Yes | |
Length | 27.33 mm | |
Cable cross-section | 0.3-1.42 mm² | |
Material | copper |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |