8-55824-2 | AMP

Butt connectorwith insulation, 0.3-0.9 mm², AWG 22 to 18, red, 40.79 mm, 8-55824-2

Order No.: 39P3124
EAN: 4099889610109
MPN:
8-55824-2
8-55824-2 AMP Butt splices Image 1
8-55824-2 AMP Butt splices Image 2
8-55824-2 AMP Butt splices Image 3
8-55824-2 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2,487.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.4871 €

Splice, 8-55824-2, AMP

Splice Product Type: Splice, Sealable: Yes, Splice Type: Butt Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Plating Material: Tin, Unplated, Splice Material: Copper, Splice Color: Red, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-18 AWG, Wire Size: 0.3-0.9 mm², Splice Wire Insulation Diameter (Max): 4.32 mm, Barrel Inside Diameter: 4.32 mm, Wire Size: 509-1900 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: -55-125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe rot
Isoliert Yes
Länge 40.79 mm
Leiterquerschnitt 0,3-0,9 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes