8-55825-2 | AMP

Butt connectorwith insulation, 1.25-2.0 mm², AWG 16 to 14, blue, 40.79 mm, 8-55825-2

Order No.: 39P3120
EAN: 4099889610093
MPN:
8-55825-2
AMP
8-55825-2 AMP Butt splices Image 1
8-55825-2 AMP Butt splices Image 2
8-55825-2 AMP Butt splices Image 3
8-55825-2 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 234 pcs.
Leadtime: 39 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
50 pcs.
3.3915 €
250 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 8-55825-2, AMP

Splice Product Type: Splice, Sealable: Yes, Splice Type: Butt Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Plating Material: Tin, Unplated, Splice Material: Copper, Splice Color: Blue, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Splice Wire Insulation Diameter (Max): 4.83 mm, Barrel Inside Diameter: 4.83 mm, Wire Size: 2050-5180 CMA, Operating Temperature Range: -55-125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 16 to 14
Colour blue
Isolated Yes
Length 40.79 mm
Cable cross-section 1.25-2.0 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes