8-55826-3 | AMP

Butt connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 45.62 mm, 8-55826-3

Order No.: 39P3116
EAN: 4099889610079
MPN:
8-55826-3
8-55826-3 AMP Butt splices Image 1
8-55826-3 AMP Butt splices Image 2
8-55826-3 AMP Butt splices Image 3
8-55826-3 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,511.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.0226 €

Splice, 8-55826-3, AMP

Splice Product Type: Splice, Sealable: Yes, Splice Type: Butt Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Plating Material: Tin, Unplated, Splice Material: Copper, Splice Color: Yellow, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Splice Wire Insulation Diameter (Max): 6.1 mm, Barrel Inside Diameter: 6.1 mm, Wire Size: 5180-13100 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: -55-125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 25, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 12 to 10
Colour yellow
Isolated Yes
Length 45.62 mm
Cable cross-section 3.0-6.0 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes