2-100734-1 | AMP

Mounting base, PA, natural, self-adhesive, (L x W x H) 26.5 x 4.8 x 8 mm, 2-100734-1

Order No.: 12H4749
EAN: 4099891205294
MPN:
2-100734-1
2-100734-1
2-100734-1 AMP Cable Holders
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 8,256 pcs.
Leadtime: 12 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9520 €
250 pcs.
0.8330 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, 2-100734-1, AMP

Cable tie mount, 2-way standard, Adhesive back, Width: 4.8 mm, Material: Polyamide 6.6 GF, Color: natural.

Technical specifications
Width 4.8 mm
Colour natur
Height 8 mm
Length 26.5 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin TH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes