608803-1 | AMP
Mounting base, PA, white, self-adhesive, (L x W x H) 28.58 x 28.58 x 4.8 mm, 608803-1
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, 608803-1, AMP
Cable tie mount, 4-way standard, Adhesive back, Width: 128.58 mm, Material: Nylon, Color: white.
Technical specifications
Width | 28.58 mm | |
Colour | weiß | |
Height | 4.8 mm | |
Length | 28.58 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |