1-1377172-3 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.73 mm, M6, metal, 1-1377172-3

Order No.: 39P8550
EAN: 4099889601916
MPN:
1-1377172-3
AMP
1-1377172-3 AMP Cable Lugs Image 1
1-1377172-3 AMP Cable Lugs Image 2
1-1377172-3 AMP Cable Lugs Image 3
1-1377172-3 AMP Cable Lugs Image 4
1-1377172-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

Cable lug, 1-1377172-3, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Small Pack

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Thread size M6
Isolated No
Cable cross-section 3.0-6.0 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes