1-1377172-8 | AMP
Uninsulated ring cable lug, 8.0 mm², AWG 8, 8.33 mm, M8, metal, 1-1377172-8
Order No.: 39P8544
EAN: 4099889601855
MPN:
1-1377172-8
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 20 Weeks **
Ring tongue terminal, 1-1377172-8, AMP
Ring tongue terminal, Wire size: 8 AWG, Wire size: 8 mm², Wire size: 13100 - 20800 CMA, Stud size: 5/16, M8
0 Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 8 | |
Colour | metall | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 8,0 mm² | |
Hole diameter | 8.33 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |