1-1377173-0 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5.21 mm, M5, yellow, 1-1377173-0

Order No.: 39P4138
EAN: 4099889598612
MPN:
1-1377173-0
AMP
1-1377173-0 AMP Cable Lugs Image 1
1-1377173-0 AMP Cable Lugs Image 2
1-1377173-0 AMP Cable Lugs Image 3
1-1377173-0 AMP Cable Lugs Image 4
1-1377173-0 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 920 pcs.
Leadtime: 46 Weeks **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1067 €

Ring cable lug, 1-1377173-0, AMP

Shape Description: RING-043, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 0.395 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5.21 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Bag, Comment: Shipper quantity : 20 X QTY/Plastic box

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M5
Material Insulation vinyl
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Hole diameter 5.21 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes