1-1377173-3 | AMP
Insulated ring cable lug, 3-6 mm², AWG 12 to 10, 10.5 mm, M10, yellow, 1-1377173-3
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 5 Days: 722 pcs.
Leadtime: 74 Weeks **
Total Price:
257.04 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2852 €
450 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 1-1377173-3, AMP
Ring terminal, Ring tongue, 12-10 AWG Wire size, 3-6 mm² Wire size, 5180-13100 CMA Wire size, Stud size M10.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Thread size | M10 | |
Isolated | Yes | |
Cable cross-section | 3-6 mm² | |
Hole diameter | 10.5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |