1-1377173-4 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 3 mm, red, 1-1377173-4

Order No.: 39P4140
EAN: 4099889598636
MPN:
1-1377173-4
Series: PLASTI-GRIP
AMP
1-1377173-4 AMP Cable Lugs Image 1
1-1377173-4 AMP Cable Lugs Image 2
1-1377173-4 AMP Cable Lugs Image 3
1-1377173-4 AMP Cable Lugs Image 4
1-1377173-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 590 pcs.
Leadtime: 78 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.4046 €

Fork cable lug, 1-1377173-4, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .155 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag, Comment: Shipper quantity : 20 X QTY/Plastic box

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour red
Material Insulation vinyl
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Hole diameter 3 mm
Material copper, tin-plated
max. operating temperature 90 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes