1-1377174-1 | AMP

Insulated crimp wire pins, 0.25-1.6 mm², AWG 22 to 16, 1.8 mm, red, 1-1377174-1

Order No.: 39P3508
EAN: 4099889593761
MPN:
1-1377174-1
1-1377174-1 AMP Cable Lugs Image 1
1-1377174-1 AMP Cable Lugs Image 2
1-1377174-1 AMP Cable Lugs Image 3
1-1377174-1 AMP Cable Lugs Image 4
1-1377174-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 79 Weeks **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2614 €

Crimp Wire Pins, Tabs and Ferrules, 1-1377174-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Sealable: No, Insulated: Yes, Support Style: Insulation Support, Insulation Color: Red, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 9.9 mm, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Wire Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 1.8 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 3.56 mm, Wire Size: 22 – 16 AWG, Wire Size: .25 – 1.6 mm², Wire Size: 493 – 3158 CMA, Barrel Inside Diameter: 3.68 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Red

Technical specifications
Version Crimpdrahtstifte
AWG cross-section AWG 22 bis 16
Colour rot
Material Insulation Nylon
Isolated Yes
Cable cross-section 0,25-1,6 mm²
Material Kupfer
max. operating temperature 105 °C
Pin diameter 1.8 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes