1-320551-1 | AMP

Insulated ring cable lug, 0.3-1.31 mm², AWG 22 to 16, 4.34 mm, M4, red, 1-320551-1

Order No.: 39P3262
EAN: 4099889591941
MPN:
1-320551-1
Series: PIDG
1-320551-1 AMP Cable Lugs Image 1
1-320551-1 AMP Cable Lugs Image 2
1-320551-1 AMP Cable Lugs Image 3
1-320551-1 AMP Cable Lugs Image 4
1-320551-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3,587.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2392 €

Cable lug, 1-320551-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.413 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .326 – 1.31 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,31 mm²
Hole diameter 4.34 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes