1-321897-5 | AMP
Uninsulated ring cable lug, 0.326-1.31 mm², AWG 22 to 16, 5.2 mm, M5, green, 1-321897-5
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Available in 5 Days: 696 pcs.
Leadtime: 43 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2483 €
50 pcs.
3.8199 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 1-321897-5, AMP
Ring terminal & Spade terminal, Ring tongue, 22-16 AWG Wire size, 0.326-1.31 mm² Wire size, 509-3260 CMA Wire size.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Colour | grün | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 0,326-1,31 mm² | |
Hole diameter | 5.2 mm | |
max. operating temperature | 649 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |