1-322338-0 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 5 mm, green, 1-322338-0

Order No.: 39P2191
EAN: 4099889590722
MPN:
1-322338-0
1-322338-0 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Available in 5 Days: 4,980 pcs.
Leadtime: 43 Weeks **
Total Price:
5.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9619 €

Cable lug, 1-322338-0, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Green, Ring & Spade Plating Material: Alumel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour grün
Isolated No
Cable cross-section 1,04-2,62 mm²
Hole diameter 5 mm
Material Aluminium
max. operating temperature 649 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes