1-322338-1 | AMP
Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, green, 1-322338-1
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Available in 5 Days: 470 pcs.
Leadtime: 42 Weeks **
Total Price:
215.27 € *
Price list
Quantity
Price per unit*
45 pcs.
4.7838 €
150 pcs.
4.7005 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 1-322338-1, AMP
Ring terminal and Spade terminal, Ring tongue, 16-14 AWG wire size, 1.04-2.62 mm² wire size, 2050-5180 CMA wire size.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | grün | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 1,04-2,62 mm² | |
Hole diameter | 4.34 mm | |
max. operating temperature | 649 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |