1-324581-1 | AMP

Insulated forked cable lug, 2.62-6.64 mm², AWG 12 to 10, M3.5, yellow, 1-324581-1

Order No.: 39P3990
EAN: 4099889597349
MPN:
1-324581-1
Series: PLASTI-GRIP
1-324581-1 AMP Cable Lugs Image 1
1-324581-1 AMP Cable Lugs Image 2
1-324581-1 AMP Cable Lugs Image 3
1-324581-1 AMP Cable Lugs Image 4
1-324581-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,915.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.1662 €

Fork cable lug, 1-324581-1, AMP

Shape Description: SPADE-025, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Gewindegröße M3,5
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 2,62-6,64 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes