1-331366-0 | AMP
Insulated forked cable lug, 0.3-1.3 mm², AWG 22 to 16, 5 mm, red, 1-331366-0
Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 15,094 pcs. - if ordered today
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5236 €
900 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Spade cable lug, 1-331366-0, AMP
Spade terminal, Spade tongue, 22-16 AWG Wire size, 0.3-1.3 mm² Wire size, 509-3260 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.3-1.3 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 5 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |