1-331420-1 | AMP
Uninsulated ring cable lug, 21.15 mm², AWG 4, 9.53 mm, 1-331420-1
Order No.: 71P1884
EAN: 4099891602871
MPN:
1-331420-1
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 21 Weeks **
Ring cable lug, 1-331420-1, AMP
Ring terminal & Spade terminal, Ring tongue, 4 AWG Wire size, 21.15 mm² Wire size, 33100-52600 CMA Wire size, Stud size 3/8.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 4 | |
Isolated | No | |
Cable cross-section | 21.15 mm² | |
Hole diameter | 9.53 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |