1-35787-0 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.34 mm, M4, yellow, 1-35787-0

Order No.: 39P3235
EAN: 4099889591712
MPN:
1-35787-0
Series: PIDG
1-35787-0 AMP Cable Lugs Image 1
1-35787-0 AMP Cable Lugs Image 2
1-35787-0 AMP Cable Lugs Image 3
1-35787-0 AMP Cable Lugs Image 4
1-35787-0 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
3,748.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.4998 €

Cable lug, 1-35787-0, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.427 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 2,62-6,64 mm²
Hole diameter 4.34 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes