1-52266-0 | AMP
Insulated ring cable lug, 21 mm², AWG 4, 9.53 mm, yellow, 1-52266-0
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 46 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
500 pcs.
2.7489 €
1000 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 1-52266-0, AMP
Ring terminal, Ring tongue, 4 AWG Wire size, 21 mm² Wire size, 33100-52600 CMA Wire size, Stud size 3/8.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 4 | |
Colour | yellow | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 21 mm² | |
Hole diameter | 9.53 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |