1-52410-0 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, M4, red, 1-52410-0

Order No.: 39P3371
EAN: 4099889592634
MPN:
1-52410-0
1-52410-0 AMP Cable Lugs Image 1
1-52410-0 AMP Cable Lugs Image 2
1-52410-0 AMP Cable Lugs Image 3
1-52410-0 AMP Cable Lugs Image 4
1-52410-0 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3,927.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7854 €

Fork cable lug, 1-52410-0, AMP

Shape Description: SPADE-031, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Red, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Material Phosphorbronze, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes