130005 | AMP

Insulated ring cable lug, 0.25-1.6 mm², AWG 22 to 16, 5.2 mm, M5, red, 130005

Order No.: 39P3833
EAN: 4099889596373
MPN:
130005
Series: PIDG
AMP
130005 AMP Cable Lugs Image 1
130005 AMP Cable Lugs Image 2
130005 AMP Cable Lugs Image 3
130005 AMP Cable Lugs Image 4
130005 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 6,100 pcs.
Leadtime: 36 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 130005, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.25 – 1.6 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5.2 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box, Comment: Available On-Tape for Automatic Termination.

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe rot
Gewindegröße M5
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,25-1,6 mm²
Lochdurchmesser 5.2 mm
Material Zinn
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes