130008 | AMP
Insulated ring cable lug, 0.25-1.6 mm², AWG 22 to 16, 5.2 mm, M5, red, 130008
Unit Price (€ / pc.)
0.2404 € *
Available: 4,280 pcs.
Available in 5 Days: 40,146 pcs.
Leadtime: 36 Weeks **
Cable lug, 130008, AMP
Regular Wire, Closed Barrel, Straight, 300 V, M5, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 22 to 16
- Colour: red
- Material: Copper, tin-plated
- Cable cross-section 0.25 to 1.6 mm²
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Colour | rot | |
Thread size | M5 | |
Material Insulation | Nylon | |
Isolated | Yes | |
Cable cross-section | 0,25-1,6 mm² | |
Hole diameter | 5.2 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |