130017 | AMP
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 5.2 mm, M5, metal, 130017
Order No.: 39P8586
EAN: 4099889602234
MPN:
130017
Unit Price (€ / pc.)
0.4998 € *
Available: 81 pcs.
Available in 5 Days: 27,023 pcs.
Leadtime: 35 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 130017, AMP
Regular Wire, Closed Barrel, Straight, M5, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 22 to 16
- Colour: gray
- Material: Copper, tin-plated
- Cable cross-section 0.26 to 1.65 mm²
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 22 bis 16 | |
Farbe | metall | |
Gewindegröße | M5 | |
Isoliert | No | |
Leiterquerschnitt | 0,26-1,65 mm² | |
Lochdurchmesser | 5.2 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 170 °C |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |