130046 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 6.3 mm, red, 130046

Order No.: 39P3841
EAN: 4099889596434
MPN:
130046
Series: PIDG
130046 AMP Cable Lugs Image 1
130046 AMP Cable Lugs Image 2
130046 AMP Cable Lugs Image 3
130046 AMP Cable Lugs Image 4
130046 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 446 pcs.
Available in 5 Days: 11,058 pcs.
Leadtime: 43 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130046, AMP

Regular Wire, Closed Barrel, Straight, 300 V,6, 509 – 3260 CMA

Technical Data

  • Version: Ring cable lug
  • AWG cross-section AWG 22 to 16
  • Colour: red
  • Material: Copper, tin-plated
  • Cable cross-section 0.26 to 1.65 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Material Insulation Nylon
Isolated Yes
Cable cross-section 0,26-1,65 mm²
Hole diameter 6.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes