130054 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 6.35 mm, M6, red, 130054

Order No.: 39P4069
EAN: 4099889597998
MPN:
130054
Series: PLASTI-GRIP
130054 AMP Cable Lugs Image 1
130054 AMP Cable Lugs Image 2
130054 AMP Cable Lugs Image 3
130054 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 43 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130054, AMP

Shape Description: RING-043, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M6
Material Insulation PVC
Isolated Yes
Cable cross-section 0,26-1,65 mm²
Hole diameter 6.35 mm
Material Zinn
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes