130058 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 6.3 mm, M6, metal, 130058

Order No.: 39P8628
EAN: 4099889602593
MPN:
130058
130058 AMP Cable Lugs Image 1
130058 AMP Cable Lugs Image 2
130058 AMP Cable Lugs Image 3
130058 AMP Cable Lugs Image 4
130058 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available in 5 Days: 4,600 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 130058, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 6.3 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour metal
Material tin
Hole diameter 6.3 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes