130090 | AMP

Insulated ring cable lug, 1.0-2.6 mm², AWG 16 to 14, 5.26 mm, M5, blue, 130090

Order No.: 39P3454
EAN: 4099889593358
MPN:
130090
Series: PIDG
130090 AMP Cable Lugs Image 1
130090 AMP Cable Lugs Image 2
130090 AMP Cable Lugs Image 3
130090 AMP Cable Lugs Image 4
130090 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130090, AMP

Regular Wire, Closed Barrel, Straight, 300 V, M5, 2050 – 5180 CMA

Technical Data

  • Version: Ring cable lug
  • AWG cross-section AWG 16 to 14
  • Colour: blue
  • Material: Copper, tin-plated
  • Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M5
Material Insulation Nylon
Isolated Yes
Cable cross-section 1,0-2,6 mm²
Hole diameter 5.26 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes