130094 | AMP
Insulated ring cable lug, 1.0-2.6 mm², AWG 16 to 14, 5.26 mm, M5, blue, 130094
Unit Price (€ / pc.)
0.5236 € *
Available: 327 pcs.
Available in 5 Days: 14,951 pcs.
Leadtime: 36 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 130094, AMP
Regular Wire, Closed Barrel, Straight, 300 V, M5, 2050 – 5180 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 16 to 14
- Colour: blue
- Material: Copper, tin-plated
- Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Thread size | M5 | |
Material Insulation | Nylon | |
Isolated | Yes | |
Cable cross-section | 1,0-2,6 mm² | |
Hole diameter | 5.26 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |