130098 | AMP

Insulated ring cable lug, 1.31-2.08 mm², AWG 16 to 14, 5.2 mm, M5, blue, 130098

Order No.: 39P4157
EAN: 4099889598780
MPN:
130098
AMP
130098 AMP Cable Lugs Image 1
130098 AMP Cable Lugs Image 2
130098 AMP Cable Lugs Image 3
130098 AMP Cable Lugs Image 4
130098 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3808 €

Cable lug, 130098, AMP

Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Stranded, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2.08 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5.2 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M5
Material Insulation PVC
Isolated Yes
Cable cross-section 1.31-2.08 mm²
Hole diameter 5.2 mm
Material tin
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes