130102 | AMP

Insulated ring cable lug, 1.0-2.6 mm², AWG 16 to 14, 5.2 mm, M5, blue, 130102

Order No.: 39P4161
EAN: 4099889598827
MPN:
130102
Series: PLASTI-GRIP
130102 AMP Cable Lugs Image 1
130102 AMP Cable Lugs Image 2
130102 AMP Cable Lugs Image 3
130102 AMP Cable Lugs Image 4
130102 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2963 € *
Available: 12,570 pcs.
Leadtime: 8 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2963 €
50 pcs.
0.2689 €
200 pcs.
0.2356 €
500 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130102, AMP

Regular Wire, Closed Barrel, Straight, 600 V, M5, 2050 – 5180 CMA

Technical Data

  • Version: Ring cable lug
  • AWG cross-section AWG 16 to 14
  • Colour: blue
  • Material: Copper, tin-plated
  • Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M5
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 1,0-2,6 mm²
Lochdurchmesser 5.2 mm
Material Kupfer, verzinnt
max. Temperatur 90 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes