130106 | AMP

Uninsulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 5.2 mm, M3, metal, 130106

Order No.: 39P8627
EAN: 4099889602586
MPN:
130106
130106 AMP Cable Lugs Image 1
130106 AMP Cable Lugs Image 2
130106 AMP Cable Lugs Image 3
130106 AMP Cable Lugs Image 4
130106 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 837 pcs.
Available in 5 Days: 11,957 pcs.
Leadtime: 35 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2832 €
100 pcs.
0.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130106, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5.2 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 17 bis 13
Farbe metall
Gewindegröße M3
Isoliert No
Leiterquerschnitt 1,0-2,5 mm²
Lochdurchmesser 5.2 mm
Material Zinn
max. Temperatur 170 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes