130128 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 16 to 14, 5.21 mm, M5, metal, 130128

Order No.: 39P8583
EAN: 4099889602203
MPN:
130128
130128 AMP Cable Lugs Image 1
130128 AMP Cable Lugs Image 2
130128 AMP Cable Lugs Image 3
130128 AMP Cable Lugs Image 4
130128 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 7,450 pcs.
Leadtime: 35 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 130128, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: .8 – 2 mm², Wire Size: 1579 – 3947 CMA, Stud Diameter: 5.21 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M5
Isolated No
Cable cross-section 0,8-2,0 mm²
Hole diameter 5.21 mm
Material Zinn
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes